
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,775.680 (CNY4,266.5184) |
Product Information
Product Overview
The 36426 is a 50m 4-core Olflex® Servo 2YSLCY EMC-optimised motor double Screened Cable with low capacitance. It allows EN 61800-3-compliant, EMC-compliant installation of power drive systems. It is suitable for use with the very large power drive systems. It has fine-wire strand made of bare copper wires, PE core has concentrically twisting with aluminium foil wrapped over the cores, wrapped with braided tinned-copper wires screening and a transparent PVC outer sheath. Low capacitance design allows a longer cable connection between the frequency converter and the motor in dry, damp or wet interiors.
- CPR: Not Yet Qualified
- <gt/>20GΩ x cm Insulation resistance
Applications
Industrial, Motor Drive & Control
Technical Specifications
Screened
14AWG
164ft
Transparent
Copper
13.1mm
OLFLEX SERVO 2YSLCY-JB Series
4Core
2.5mm²
50m
50 x 0.25mm
PVC
1kV
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0036426
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
