
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.490 (CNY84.1737) |
| 5+ | CNY72.000 (CNY81.360) |
Product Information
Product Overview
The 0036425 is a 4-conductor EMC-optimised shielded Motor Cable with fine wire strands of bare copper according to IEC 60228 resp. VDE 0295, class 5 standard, transparent PVC outer sheath for indoor use and 16AWG wire. The ÖLFLEX® SERVO 2YSLCY-JB is a double shielded low capacitance cable of flexible design. This cable is suitable for frequency converters operated by three-phase current motors. This cable is suitable for free, non-continuously recurring movements without tensile load or compulsory guidance and also for fixed installation. At room temperature they are widely resistant to acids, alkali-resistant and resistant to certain oils. Having a concentric conductor array design, the cable possesses a split ground wire with reduced total cross section. This concentric design avoids all cable-relevant parts from high frequency discharge currents, which may damage motor bearings especially at high frequencies and long cable lengths.
- CPR: Not Yet Qualified
- EMC-compliant installation of power drive systems conforming to EN 61800-3
- High power transmission for large drives
- Longer cable connection between the frequency converter and drive due to low capacitance design
- 3+3 symmetry reduces common-mode interference effects
- Cores twisted concentrically
- Screening, wrapping of laminated aluminium foil in combination with tinned copper braiding
- Flame-retardant according to IEC 60332-1-2
Applications
Motor Drive & Control, Industrial
Technical Specifications
Screened
16AWG
-
Transparent
Copper
11.6mm
OLFLEX SERVO 2YSLCY-JB Series
4Core
1.5mm²
-
30 x 0.25mm
PVC
1kV
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0036425
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
