Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0012660Copy
Manufacturer Standard Lead Time17 weeks
Order Code1504153
Product RangeOLFLEX EB CY Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.190 (CNY113.2147) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY100.19 (CNY113.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0012660Copy
Manufacturer Standard Lead Time17 weeks
Order Code1504153
Product RangeOLFLEX EB CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
No. of Max Strands x Strand Size2 x 1.5mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.1mm
Voltage Rating50VAC
Product RangeOLFLEX EB CY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0012660 is a 2-core screened intrinsically safe Control Cable with fine-wired strand of tinned copper conductors as to IEC 60228 (VDE 0295) class 5 standards, blue PVC jacket and 16AWG wire, The ÖLFLEX® EB CY is a screened PVC control cable with a blue outer sheath for use in explosive atmosphere with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 part 1). The copper braid screen is a protection against electrical interference.
- CPR: Not Yet Qualified
- Space-saving installation due to small cable diameters
- Fine-wire strand made of bare copper wires
- PVC insulation LAPP P8/1
- Plastic foil wrapping
- Tinned-copper braiding
- PVC outer sheath, sky blue RAL 5015
- Flame-retardant according to IEC 60332-1-2
- High degree of screening low transfer impedance (maximum 250Ω/km at 30MHz)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
7.1mm
Product Range
OLFLEX EB CY Series
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
2 x 1.5mm
Jacket Material
PVC
Voltage Rating
50VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0012660
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081057
