Print Page
Image is for illustrative purposes only. Please refer to product description.

1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.570 (CNY139.6341) |
| 50+ | CNY72.110 (CNY81.4843) |
| 100+ | CNY71.850 (CNY81.1905) |
| 250+ | CNY71.580 (CNY80.8854) |
| 500+ | CNY71.320 (CNY80.5916) |
| 1200+ | CNY71.050 (CNY80.2865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.57 (CNY139.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMSLL12060-000Copy
Order Code2452004
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width120mm
Product Depth0.35mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Laird MSLL series flexible ferrite sheets offer an innovative approach to improve shielding performance, reliability and reading distance for RFID or NFC devices operating at 13.56MHz.
- Flexible ferrite sheets for 13.56MHz NFC, RFID application & wireless charging application
- Made by thin, high permeability sintered ferrite with PET film and adhesive tape
- Standard ferrite layer thickness 0.05mm, 0.1mm and 0.2mm
- Custom size or thickness available upon request
- Operating temperature -40°C to 85°C
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.35mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Flexible Sintered Ferrite
Product Width
120mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011189
