Print Page
Image is for illustrative purposes only. Please refer to product description.

4,749 In Stock
Need more?
4,749 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2640+ | CNY1.420 (CNY1.6046) |
| 5280+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.10 (CNY36.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP0433-000Copy
Order Code2292481
Technical Datasheet
Core Type-
Core Size11mm x 11mm x 1.96mm
For Use With-
Core Material Grade-
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MP0433-000 is a Ferrite EMI Plate provides simple effective solution for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI.
- Easy installation
- Provided with permanent, double sided 3.5mil acrylic adhesive with 218Oz/inch² adhesion
Applications
Industrial, Consumer Electronics, Automotive, Medical, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Core Type
-
For Use With
-
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (07-Nov-2024)
Core Size
11mm x 11mm x 1.96mm
Core Material Grade
-
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
