Print Page
Image is for illustrative purposes only. Please refer to product description.

360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY46.200 (CNY52.206) |
| 100+ | CNY39.100 (CNY44.183) |
| 500+ | CNY36.540 (CNY41.2902) |
| 1000+ | CNY36.260 (CNY40.9738) |
| 2700+ | CNY35.970 (CNY40.6461) |
| 5400+ | CNY35.680 (CNY40.3184) |
Price for:Each
Minimum: 10
Multiple: 10
CNY462.00 (CNY522.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMHLL6060-300Copy
Order Code2452003
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width60mm
Product Depth0.1mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MHLL6060-300 is a Flexible Ferrite Sheet made of thin, high permeability sintered ferrite with PET film and adhesive tape. It is suitable for 13.56MHz NFC, RFID application and wireless charging application.
- 0.05mm Standard ferrite layer thickness
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.1mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Flexible Sintered Ferrite
Product Width
60mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
