Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY33.990 (CNY38.4087) |
| 100+ | CNY28.760 (CNY32.4988) |
| 500+ | CNY26.880 (CNY30.3744) |
| 1000+ | CNY26.670 (CNY30.1371) |
| 3000+ | CNY26.460 (CNY29.8998) |
| 6000+ | CNY26.240 (CNY29.6512) |
Price for:Each
Minimum: 10
Multiple: 10
CNY339.90 (CNY384.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMHLL5040-200Copy
Order Code2452002
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length40mm
Product Width50mm
Product Depth0.2mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MHLL5040-200 is a Flexible Ferrite Sheet made of thin, high permeability sintered ferrite with PET film and adhesive tape. It is suitable for 13.56MHz NFC, RFID application and wireless charging application.
- 0.1mm Standard ferrite layer thickness
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
40mm
Product Depth
0.2mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Flexible Sintered Ferrite
Product Width
50mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
