Print Page
Image is for illustrative purposes only. Please refer to product description.

4,405 In Stock
Need more?
4,405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.000 (CNY76.840) |
| 50+ | CNY35.720 (CNY40.3636) |
| 100+ | CNY35.690 (CNY40.3297) |
| 250+ | CNY35.650 (CNY40.2845) |
| 500+ | CNY35.610 (CNY40.2393) |
| 1200+ | CNY35.560 (CNY40.1828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.00 (CNY76.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMHLL12060-200Copy
Order Code2452000
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width120mm
Product Depth0.2mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MHLL12060-200 is a Flexible Ferrite Sheet made of thin, high permeability sintered ferrite with PET film and adhesive tape. It is suitable for 13.56MHz NFC, RFID application and wireless charging application.
- 0.1mm Standard ferrite layer thickness
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.2mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Flexible Sintered Ferrite
Product Width
120mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004513
