Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoMHLL12060-000Copy
Manufacturer Standard Lead Time29 weeks
Order Code2451999
Your Part Number
666 In Stock
Need more?
666 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.340 (CNY123.5542) |
| 10+ | CNY72.720 (CNY82.1736) |
| 50+ | CNY62.440 (CNY70.5572) |
| 100+ | CNY61.200 (CNY69.156) |
| 200+ | CNY59.950 (CNY67.7435) |
| 600+ | CNY58.700 (CNY66.331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.34 (CNY123.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMHLL12060-000Copy
Manufacturer Standard Lead Time29 weeks
Order Code2451999
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width120mm
Product Depth0.35mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MHLL12060-000 is a Flexible Ferrite Sheet made of thin, high permeability sintered ferrite with PET film and adhesive tape. It is suitable for 13.56MHz NFC, RFID application and wireless charging application.
- 0.2mm Standard ferrite layer thickness
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Automotive, Security, Wireless, Portable Devices, Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.35mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Flexible Sintered Ferrite
Product Width
120mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73144200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010281
