Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1616Z112B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code2451898
Product RangeCMX1616 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.110 (CNY122.1643) |
| 10+ | CNY88.940 (CNY100.5022) |
| 25+ | CNY82.380 (CNY93.0894) |
| 50+ | CNY77.660 (CNY87.7558) |
| 100+ | CNY75.460 (CNY85.2698) |
| 240+ | CNY73.960 (CNY83.5748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.11 (CNY122.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1616Z112B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code2451898
Product RangeCMX1616 Series
Technical Datasheet
Inductance1mH
DC Current Rating30A
DC Resistance Max2800µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMX1616 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1mH
DC Resistance Max
2800µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
30A
Operating Temperature Min
-40°C
Product Range
CMX1616 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
