Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1616Y222B-10Copy
Order Code2451897
Product RangeCMX1616 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.350 (CNY113.3955) |
| 10+ | CNY82.540 (CNY93.2702) |
| 25+ | CNY76.530 (CNY86.4789) |
| 50+ | CNY72.340 (CNY81.7442) |
| 100+ | CNY69.670 (CNY78.7271) |
| 240+ | CNY68.280 (CNY77.1564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.35 (CNY113.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1616Y222B-10Copy
Order Code2451897
Product RangeCMX1616 Series
Technical Datasheet
Inductance2.156mH
DC Current Rating19A
DC Resistance Max6000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMX1616 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.156mH
DC Resistance Max
6000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
19A
Operating Temperature Min
-40°C
Product Range
CMX1616 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0417
