Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1616X282B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code2451896
Product RangeCMX1616 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.690 (CNY110.3897) |
| 10+ | CNY80.330 (CNY90.7729) |
| 25+ | CNY74.700 (CNY84.411) |
| 50+ | CNY72.260 (CNY81.6538) |
| 100+ | CNY68.600 (CNY77.518) |
| 240+ | CNY68.230 (CNY77.0999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.69 (CNY110.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1616X282B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code2451896
Product RangeCMX1616 Series
Technical Datasheet
Inductance2.816mH
DC Current Rating14A
DC Resistance Max0.011ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMX1616 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.816mH
DC Resistance Max
0.011ohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
CMX1616 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03951
