Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM5740Z241B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292344
EACH 2292344RL
Product RangeCM5740 Series
Your Part Number
2,260 In Stock
825 more incoming. You can reserve stock now
2,260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.940 (CNY77.9022) |
| 50+ | CNY49.420 (CNY55.8446) |
| 100+ | CNY46.660 (CNY52.7258) |
| 250+ | CNY43.200 (CNY48.816) |
| 500+ | CNY41.260 (CNY46.6238) |
| 825+ | CNY39.320 (CNY44.4316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.94 (CNY77.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5740Z241B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292344
EACH 2292344RL
Product RangeCM5740 Series
Technical Datasheet
Inductance-
DC Current Rating20A
DC Resistance Max1300µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM5740 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM5740Z241B-10 is a low frequency power filtering Common Mode Choke construction provides for a more lean then comparable larger, heavier, wire-wound toroid inductor suitable for power supply filtering and other low frequency applications.
- Excellent low frequency attenuation of common mode noise
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
1300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
CM5740 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538
