Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM5740Z171B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292342
EACH 2292342RL
Product RangeCM5740 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY17.760 (CNY20.0688) |
| 100+ | CNY16.760 (CNY18.9388) |
| 250+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY15.400 (CNY17.402) |
| 825+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.68 (CNY27.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5740Z171B-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292342
EACH 2292342RL
Product RangeCM5740 Series
Technical Datasheet
Inductance-
DC Current Rating20A
DC Resistance Max1000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM5740 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM5740Z171B-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
1000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
CM5740 Series
Technical Docs (1)
Alternatives for CM5740Z171B-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00585
