Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM5441Z161B-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code2292341
Product RangeCM5441 Series
Your Part Number
10,280 In Stock
Need more?
10,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.490 (CNY32.1937) |
| 50+ | CNY20.040 (CNY22.6452) |
| 100+ | CNY18.890 (CNY21.3457) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.380 (CNY20.7694) |
| 858+ | CNY18.000 (CNY20.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.49 (CNY32.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5441Z161B-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code2292341
Product RangeCM5441 Series
Technical Datasheet
Inductance-
DC Current Rating75A
DC Resistance Max300µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM5441 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM5441Z161B-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
75A
Operating Temperature Min
-40°C
Product Range
CM5441 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01131
