Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM5441Z101B-10Copy
Order Code
EACH 2292340
EACH 2292340RL
Product RangeCM5441 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.880 (CNY24.7244) |
| 50+ | CNY19.150 (CNY21.6395) |
| 100+ | CNY15.860 (CNY17.9218) |
| 250+ | CNY14.220 (CNY16.0686) |
| 500+ | CNY13.130 (CNY14.8369) |
| 825+ | CNY12.250 (CNY13.8425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.88 (CNY24.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM5441Z101B-10Copy
Order Code
EACH 2292340
EACH 2292340RL
Product RangeCM5441 Series
Technical Datasheet
Inductance-
DC Current Rating75A
DC Resistance Max300µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM5441 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM5441Z101B-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
75A
Operating Temperature Min
-40°C
Product Range
CM5441 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00594
