Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM4545Z131R-10Copy
Order Code
EACH 2292333
EACH 2292333RL
Product RangeCM4545 Series
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.150 (CNY22.7695) |
| 10+ | CNY16.600 (CNY18.758) |
| 50+ | CNY14.510 (CNY16.3963) |
| 200+ | CNY13.620 (CNY15.3906) |
| 400+ | CNY11.610 (CNY13.1193) |
| 800+ | CNY11.380 (CNY12.8594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.15 (CNY22.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM4545Z131R-10Copy
Order Code
EACH 2292333
EACH 2292333RL
Product RangeCM4545 Series
Technical Datasheet
Inductance-
DC Current Rating10A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM4545 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM4545Z131R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
0.01ohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
CM4545 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
