Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM4440Z111R-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292331
EACH 2292331RL
Product RangeCM4440 Series
Your Part Number
750 In Stock
Need more?
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY22.890 (CNY25.8657) |
| 50+ | CNY20.330 (CNY22.9729) |
| 200+ | CNY19.330 (CNY21.8429) |
| 400+ | CNY17.490 (CNY19.7637) |
| 750+ | CNY17.130 (CNY19.3569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.19 (CNY30.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM4440Z111R-10Copy
Manufacturer Standard Lead Time31 weeks
Order Code
EACH 2292331
EACH 2292331RL
Product RangeCM4440 Series
DC Current Rating20A
Inductance-
DC Resistance Max1000µohm
Product RangeCM4440 Series
Impedance110ohm
Inductor Case / Package-
Product Length11.05mm
Product Width10.03mm
Product Height9.32mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM4440Z111R-10 is a surface mount Common Mode Choke suitable for power line applications.
- Low DCR with small package
- Stable performance under load bias
- Small size
- High reliability
- Excellent impedance vs. frequency feature
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
20A
DC Resistance Max
1000µohm
Impedance
110ohm
Product Length
11.05mm
Product Height
9.32mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Product Range
CM4440 Series
Inductor Case / Package
-
Product Width
10.03mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
