Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM3440Z171R-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
EACH 2292327
EACH 2292327RL
Product RangeCM3440 Series
Your Part Number
8,351 In Stock
Need more?
351 Next business day delivery available(Shanghai stock)
8,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.750 (CNY23.4475) |
| 10+ | CNY17.110 (CNY19.3343) |
| 50+ | CNY14.870 (CNY16.8031) |
| 200+ | CNY14.090 (CNY15.9217) |
| 400+ | CNY12.450 (CNY14.0685) |
| 750+ | CNY10.900 (CNY12.317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.75 (CNY23.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3440Z171R-10Copy
Manufacturer Standard Lead Time32 weeks
Order Code
EACH 2292327
EACH 2292327RL
Product RangeCM3440 Series
Technical Datasheet
Inductance-
DC Current Rating20A
DC Resistance Max1000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM3440 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM3440Z171R-10 is a 20A high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise in applications up to 75A. Multi-line surface mount filter provides EMI suppression for groups of conductors like power traces and high-speed data lines.
- Effective filtering into the GHz range
- Broadband filtering at high current
- Low DCR
Applications
Communications & Networking, Medical, Automotive, Industrial, Alternative Energy
Technical Specifications
Inductance
-
DC Resistance Max
1000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
CM3440 Series
Technical Docs (1)
Alternatives for CM3440Z171R-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00351
