Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM3440Z171B-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code2292326
Product RangeCM3440 Series
Your Part Number
6,411 In Stock
Need more?
6,411 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY12.090 (CNY13.6617) |
| 500+ | CNY11.590 (CNY13.0967) |
| 910+ | CNY9.990 (CNY11.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3440Z171B-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code2292326
Product RangeCM3440 Series
Technical Datasheet
Inductance-
DC Current Rating20A
DC Resistance Max1000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM3440 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM3440Z171B-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
1000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
20A
Operating Temperature Min
-40°C
Product Range
CM3440 Series
Technical Docs (1)
Alternatives for CM3440Z171B-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00351
