Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM2545X171B-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code2292313
Product RangeCM2545 Series
Your Part Number
848 In Stock
2,520 more incoming. You can reserve stock now
848 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY10.680 (CNY12.0684) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY8.060 (CNY9.1078) |
| 1260+ | CNY7.890 (CNY8.9157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.64 (CNY15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM2545X171B-10Copy
Manufacturer Standard Lead Time29 weeks
Order Code2292313
Product RangeCM2545 Series
Technical Datasheet
Inductance-
DC Current Rating10A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCM2545 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM2545X171B-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.
- Up to 75A continuous operation capabilities
- Broadband filtering at high current
- Low DCR
Applications
Industrial, Power Management
Technical Specifications
Inductance
-
DC Resistance Max
0.01ohm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
CM2545 Series
Technical Docs (1)
Alternatives for CM2545X171B-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
