Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-205-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code2497723
Your Part Number
4,940 In Stock
1,250 more incoming. You can reserve stock now
2,375 Next business day delivery available(Shanghai stock)
3 Delivery in 3-4 Business Days(SG stock)
2,562 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY6.470 (CNY7.3111) |
| 100+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.900 (CNY6.667) |
| 1250+ | CNY5.780 (CNY6.5314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-205-FCopy
Manufacturer Standard Lead Time22 weeks
Order Code2497723
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length38.1mm
Product Width25.4mm
Product Depth6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Industrial
Notes
The cover is ordered as a separate part. The part number is BMI-S-205-C and is packaged in the same quantity as the frame.
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.1mm
Product Depth
6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
