Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-204-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2497720
Your Part Number
1,998 In Stock
Need more?
1,998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY13.410 (CNY15.1533) |
| 250+ | CNY12.600 (CNY14.238) |
| 500+ | CNY11.790 (CNY13.3227) |
| 1350+ | CNY10.980 (CNY12.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-204-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2497720
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length32mm
Product Width32mm
Product Depth6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
32mm
Product Depth
6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
