Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoBMI-S-203-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2497719
Your Part Number
4,643 In Stock
1,800 more incoming. You can reserve stock now
900 Next business day delivery available(Shanghai stock)
3,743 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY6.070 (CNY6.8591) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.330 (CNY6.0229) |
| 1000+ | CNY5.280 (CNY5.9664) |
| 1800+ | CNY5.180 (CNY5.8534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-203-FCopy
Manufacturer Standard Lead Time23 weeks
Order Code2497719
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Product Length26.21mm
Product Width26.21mm
Product Depth5.08mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BMI-S-203-F is a two-piece standard surface-mount Shield Frame offers user the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests. It is suitable for 32/44/52 pin PLCC, 121/169 BGA, 48/100 VQFP, 44/48/64/80 QFP applications.
- Reduces board damage from inspection and repairs
- 44mm Carrier tape width
- 32mm Carrier tape pitch
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
26.21mm
Product Depth
5.08mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Cold Rolled Steel
Product Width
26.21mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
