Print Page
Image is for illustrative purposes only. Please refer to product description.

34,090 In Stock
Need more?
2,077 Next business day delivery available(Shanghai stock)
10,527 Delivery in 3-4 Business Days(SG stock)
21,486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.750 (CNY7.6275) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.350 (CNY7.1755) |
| 2800+ | CNY6.210 (CNY7.0173) |
| 5600+ | CNY6.080 (CNY6.8704) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.50 (CNY76.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-202-FCopy
Order Code2497717
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length16.5mm
Product Width16.5mm
Product Depth3.6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
16.5mm
Product Depth
3.6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
16.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
