Print Page
Image is for illustrative purposes only. Please refer to product description.

15,245 In Stock
5,600 more incoming. You can reserve stock now
2,620 Next business day delivery available(Shanghai stock)
8,470 Delivery in 3-4 Business Days(SG stock)
4,155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.600 (CNY6.328) |
| 2800+ | CNY5.480 (CNY6.1924) |
| 5600+ | CNY5.360 (CNY6.0568) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-202-CCopy
Order Code2497716
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length16.5mm
Product Width16.5mm
Product Depth3.6mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
16.5mm
Product Depth
3.6mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
16.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
