Print Page
Image is for illustrative purposes only. Please refer to product description.

8,317 In Stock
Need more?
8,317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.300 (CNY2.599) |
| 2500+ | CNY2.250 (CNY2.5425) |
| 4000+ | CNY2.210 (CNY2.4973) |
| 8000+ | CNY2.160 (CNY2.4408) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-201-CCopy
Order Code2497714
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length13.66mm
Product Width12.1mm
Product Depth2.54mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
13.66mm
Product Depth
2.54mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
12.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
