Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA16367-44Copy
Manufacturer Standard Lead Time17 weeks
Order Code2484749
Product RangeTflex SF600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY729.280 (CNY824.0864) |
| 5+ | CNY692.150 (CNY782.1295) |
| 10+ | CNY655.010 (CNY740.1613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY729.28 (CNY824.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA16367-44Copy
Manufacturer Standard Lead Time17 weeks
Order Code2484749
Product RangeTflex SF600
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive Material0
Thickness1mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex SF600
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
1mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
0
Thermal Impedance
-
External Length
229mm
Product Range
Tflex SF600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
