Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.250 (CNY122.3225) |
| 5+ | CNY102.540 (CNY115.8702) |
| 10+ | CNY96.820 (CNY109.4066) |
| 20+ | CNY93.780 (CNY105.9714) |
| 50+ | CNY90.730 (CNY102.5249) |
Product Information
Product Overview
The A15324-01 is a 1mm Thermal Gap Filler with unique silicone gel offers compliancy and thermal resistance at pressures of 50psi will deflect to over 50% the original thickness. This high rate of compliancy allows the material to totally blanket the component, enhancing thermal transfer. The material has a very low compression set enabling the pad to be reused many times. Tflex™ 300, in achieving its stellar compliancy, does not sacrifice thermal performance. With a thermal conductivity of 1.2W/mK, low thermal resistances can be achieved at low pressures. Tflex™ 300-H is offered with a hard, metalized liner option for easy handling and improved rework. The metalized liner's lower coefficient of friction also allows for easy assembly of parts that must slide together, such as a card into a chassis. It is suitable for flat panel displays, memory modules, set top box, lighting ballast, handheld electronics, optical disk drives and vibration dampening applications.
- Extreme compliancy allows material to totally blanket components
- Low compression set enables the pad to be reused many times
- UL94V-0 Flammability rating
- -40 to 160°C Operating temperature
- ±10% Thickness tolerance
- 0.56% Out-gassing TML
- 0.10% Out-gassing CVCM
- 600ppm/c Coefficient thermal expansion (CTE)
Applications
Thermal Management, Communications & Networking, Computers & Computer Peripherals, Power Management, Lighting, LED Lighting, Automotive
Technical Specifications
1.2W/m.K
1mm
-
229mm
No SVHC (07-Nov-2024)
Silicone Elastomer
-
229mm
Tflex 300
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

