Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA14692-31Copy
Manufacturer Standard Lead Time17 weeks
Order Code2494489
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.910 (CNY550.2083) |
| 5+ | CNY458.900 (CNY518.557) |
| 10+ | CNY430.890 (CNY486.9057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.91 (CNY550.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA14692-31Copy
Manufacturer Standard Lead Time17 weeks
Order Code2494489
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity-
Breakdown Voltage Vbr6kV
Thickness0.076mm
Volume Resistivity100000000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TGARD K52-2-A0 is a 0.076mm Thermally Conductive Insulator consisting of a ceramic filled phase change compound coated on MT Kapton film. It has the best balance of thermal, dielectric and cut through performance. It suitable for use with power modules and switching mode power supply applications.
- High thermal and dielectric performance insulator pad
- High breakdown voltage of 7800VAC
- Resistant to tears and cut through
- 4x10¹⁴ Volume resistivity
- 1.8 Dielectric constant at 1MHz
- 80% Elongation MD
- -60 to 150°C Operating temperature
Applications
Thermal Management, Audio, Power Management
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
6kV
Volume Resistivity
100000000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
-
Thickness
0.076mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0214
