Print Page
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.660 (CNY287.7658) |
| 2+ | CNY231.980 (CNY262.1374) |
| 3+ | CNY218.470 (CNY246.8711) |
| 5+ | CNY216.510 (CNY244.6563) |
| 10+ | CNY214.540 (CNY242.4302) |
| 20+ | CNY212.580 (CNY240.2154) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY254.66 (CNY287.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3.2mm
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
-
Product Range
8863
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153

