Print Page
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.110 (CNY317.6543) |
| 2+ | CNY237.900 (CNY268.827) |
| 3+ | CNY222.280 (CNY251.1764) |
| 5+ | CNY220.540 (CNY249.2102) |
| 10+ | CNY218.800 (CNY247.244) |
| 20+ | CNY217.050 (CNY245.2665) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY281.11 (CNY317.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No8863-0110-93Copy
Order Code2497751
Product Range8863
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length1.6mm
Product Width-
Product Depth-
Product Range8863
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1.6mm
Product Depth
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone
Product Width
-
Product Range
8863
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00394

