Print Page
85 In Stock
350 more incoming. You can reserve stock now
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.020 (CNY149.1826) |
| 3+ | CNY115.980 (CNY131.0574) |
| 5+ | CNY109.770 (CNY124.0401) |
| 10+ | CNY109.260 (CNY123.4638) |
| 20+ | CNY108.750 (CNY122.8875) |
| 50+ | CNY108.230 (CNY122.2999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.02 (CNY149.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4693AC51K03937-FACopy
Manufacturer Standard Lead Time19 weeks
Order Code2497762
Product Range51K
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width4.8mm
Product Depth3.3mm
Product Range51K
Attenuation113dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
3.3mm
Attenuation
113dB
Gasket Material
Fabric over Foam
Product Width
4.8mm
Product Range
51K
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005011

