Print Page
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.220 (CNY135.8486) |
| 3+ | CNY101.740 (CNY114.9662) |
| 5+ | CNY95.060 (CNY107.4178) |
| 10+ | CNY94.320 (CNY106.5816) |
| 20+ | CNY93.580 (CNY105.7454) |
| 50+ | CNY92.830 (CNY104.8979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.22 (CNY135.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4105PA51H03937
Order Code2497759
Product Range51H
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width12.7mm
Product Depth9.5mm
Product Range51H
Attenuation110dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
9.5mm
Attenuation
110dB
Gasket Material
Fabric over Foam
Product Width
12.7mm
Product Range
51H
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463

