
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 50+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY3.000 (CNY3.390) |
| 250+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1500+ | CNY2.030 (CNY2.2939) |
Product Information
Product Overview
The 28R0756-200 is a rectangular EMI suppression Ferrite Core provides reducing common mode EMI on flat or ribbon type cable assemblies. They are most frequently used to suppress EMI on the internal data cable assemblies of electronic equipment. By reducing the level of interference radiated or received by internal cables, this ferrite core can reduce the cost and amount of overall shielding required to confine EMI within a product's enclosure. It is suitable for internal floppy disk and hard disk ribbon cables, internal ribbon cables, printer cables, surface mount EMI components, energy and utilities. It is also ideal for applications from 30MHz to 1GHz.
- Provide excellent common and differential mode EMI suppression on cable assemblies
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
Technical Specifications
140ohm
1GHz
No SVHC (07-Nov-2024)
30MHz
28R Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
