Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A5776-0A2Copy
Order Code2292254
Product Range28A Series
Your Part Number
1,113 In Stock
Need more?
1,113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.890 (CNY71.0657) |
| 5+ | CNY55.890 (CNY63.1557) |
| 10+ | CNY48.880 (CNY55.2344) |
| 20+ | CNY46.300 (CNY52.319) |
| 40+ | CNY43.720 (CNY49.4036) |
| 72+ | CNY42.850 (CNY48.4205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.89 (CNY71.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A5776-0A2Copy
Order Code2292254
Product Range28A Series
Technical Datasheet
Cable Diameter-
Frequency Min-
Frequency Max-
Impedance240ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28A5776-0A2 is a broadband Split Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
-
Frequency Max
-
Product Range
28A Series
Frequency Min
-
Impedance
240ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08641
