Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0097065402
Order Code3678527
Product RangeDivider Edge
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.500 (CNY155.375) |
| 2+ | CNY128.860 (CNY145.6118) |
| 3+ | CNY120.220 (CNY135.8486) |
| 5+ | CNY111.580 (CNY126.0854) |
| 10+ | CNY102.940 (CNY116.3222) |
| 20+ | CNY100.890 (CNY114.0057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.50 (CNY155.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097065402
Order Code3678527
Product RangeDivider Edge
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length304.8mm
Product Width2mm
Product Depth1.63mm
Product RangeDivider Edge
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
304.8mm
Product Depth
1.63mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Product Width
2mm
Product Range
Divider Edge
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
