Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No0077003302Copy
Manufacturer Standard Lead Time19 weeks
Order Code2497708
Product RangeSlot Mount
Your Part Number
994 In Stock
Need more?
994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.080 (CNY117.6104) |
| 2+ | CNY98.570 (CNY111.3841) |
| 3+ | CNY93.050 (CNY105.1465) |
| 5+ | CNY87.530 (CNY98.9089) |
| 10+ | CNY82.010 (CNY92.6713) |
| 20+ | CNY80.370 (CNY90.8181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.08 (CNY117.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0077003302Copy
Manufacturer Standard Lead Time19 weeks
Order Code2497708
Product RangeSlot Mount
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length406.4mm
Product Width9.4mm
Product Depth3.3mm
Attenuation100dB
Product RangeSlot Mount
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
406.4mm
Product Depth
3.3mm
Product Range
Slot Mount
Gasket Material
Beryllium Copper
Product Width
9.4mm
Attenuation
100dB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
