Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-316-FAR
Order Code4100694
Also Known AsMIRAA-S4B-30-150-PI-1.0-C7-T
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY731.010 (CNY826.0413) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7,310.10 (CNY8,260.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-316-FAR
Order Code4100694
Also Known AsMIRAA-S4B-30-150-PI-1.0-C7-T
Technical Datasheet
Length150mm
External Diameter3mm
Probe/Pocket Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-316-FAR is a mineral insulated, Pt100 probe.
- Pt100, class B, 4 wire to IEC60751 sensor type
- Stainless steel 310, mineral insulated conductors, welded tip probe
- Tip temperature rating from -50°C to 500°C
- Flying lead and tails termination
- PTFE insulated, screened, 4 core, 1metre extension cable
- 3mm probe length
- 150mm probe diameter
Technical Specifications
Length
150mm
Probe/Pocket Body Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
External Diameter
3mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
