Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoWK-150-D X 25MCopy
Manufacturer Standard Lead Time25 weeks
Order Code2918768
Also Known AsWK-150-D
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.470 (CNY537.2811) |
| 5+ | CNY439.200 (CNY496.296) |
| 10+ | CNY431.160 (CNY487.2108) |
| 25+ | CNY423.110 (CNY478.1143) |
| 50+ | CNY414.650 (CNY468.5545) |
| 100+ | CNY406.190 (CNY458.9947) |
| 500+ | CNY397.730 (CNY449.4349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.47 (CNY537.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-150-D X 25MCopy
Manufacturer Standard Lead Time25 weeks
Order Code2918768
Also Known AsWK-150-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1323-FAR is an IEC Type K PVC insulated flat pair thermocouple cable / wire.
- 7/0.2mm stranded size
- 25m cable length
- Waterproof and very flexible
- Green outer colour
- Green (+) and white (-) cable colour
- Temperature range from -10°C to +105°C
- Nickel chromium- (+) conductor and nickel aluminium (-) conductor
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
