Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPSD25PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.150 (CNY512.0595) |
| 5+ | CNY422.120 (CNY476.9956) |
| 10+ | CNY391.090 (CNY441.9317) |
| 25+ | CNY366.600 (CNY414.258) |
| 50+ | CNY349.120 (CNY394.5056) |
| 100+ | CNY332.480 (CNY375.7024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.15 (CNY512.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPSD25PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4215265
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for WPSD25P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
