Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWP946PMF-5MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4211319
Product RangeWP946PMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,015.210 (CNY1,147.1873) |
| 5+ | CNY976.780 (CNY1,103.7614) |
| 10+ | CNY937.280 (CNY1,059.1264) |
| 25+ | CNY905.700 (CNY1,023.441) |
| 50+ | CNY878.990 (CNY993.2587) |
| 100+ | CNY853.670 (CNY964.6471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,015.21 (CNY1,147.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWP946PMF-5MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4211319
Product RangeWP946PMF Series
Connector Type AIEEE 1394 FireWire Plug, 6 Way
Connector Type BIEEE 1394 FireWire Socket, 6 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeWP946PMF Series
Technical Specifications
Connector Type A
IEEE 1394 FireWire Plug, 6 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
IEEE 1394 FireWire Socket, 6 Way
Cable Length - Metric
5m
Product Range
WP946PMF Series
Technical Docs (1)
Alternatives for WP946PMF-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
