Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVPA00004-3MCopy
Order Code4211619
Product RangeVPA00004 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY776.310 (CNY877.2303) |
| 5+ | CNY760.790 (CNY859.6927) |
| 10+ | CNY745.260 (CNY842.1438) |
| 25+ | CNY729.740 (CNY824.6062) |
| 50+ | CNY714.210 (CNY807.0573) |
| 100+ | CNY698.680 (CNY789.5084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY776.31 (CNY877.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPA00004-3MCopy
Order Code4211619
Product RangeVPA00004 Series
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeVPA00004 Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
3m
Product Range
VPA00004 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194137
