Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVPA00003-1MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4211617
Product RangeVPA00003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.900 (CNY567.147) |
| 5+ | CNY491.870 (CNY555.8131) |
| 10+ | CNY481.830 (CNY544.4679) |
| 25+ | CNY471.790 (CNY533.1227) |
| 50+ | CNY461.750 (CNY521.7775) |
| 100+ | CNY451.710 (CNY510.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.90 (CNY567.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPA00003-1MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4211617
Product RangeVPA00003 Series
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeVPA00003 Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
VPA00003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071668
