Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVPA00001-1MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4211612
Product RangeVPA00001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY881.710 (CNY996.3323) |
| 5+ | CNY864.080 (CNY976.4104) |
| 10+ | CNY846.450 (CNY956.4885) |
| 25+ | CNY828.810 (CNY936.5553) |
| 50+ | CNY811.180 (CNY916.6334) |
| 100+ | CNY793.540 (CNY896.7002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY881.71 (CNY996.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVPA00001-1MCopy
Manufacturer Standard Lead Time12 weeks
Order Code4211612
Product RangeVPA00001 Series
Connector Type AUSB 3.1 Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeVPA00001 Series
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
VPA00001 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
