Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00022-1FCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927752
Product RangeVHA00022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.460 (CNY128.2098) |
| 10+ | CNY111.240 (CNY125.7012) |
| 25+ | CNY109.010 (CNY123.1813) |
| 100+ | CNY106.780 (CNY120.6614) |
| 250+ | CNY104.540 (CNY118.1302) |
| 500+ | CNY102.310 (CNY115.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.46 (CNY128.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00022-1FCopy
Manufacturer Standard Lead Time3 weeks
Order Code4927752
Product RangeVHA00022 Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourBlack
Product RangeVHA00022 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug
Cable Length - Metric
305mm
Product Range
VHA00022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
