Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00022-10FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4211607
Product RangeVHA00022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.500 (CNY233.345) |
| 10+ | CNY202.370 (CNY228.6781) |
| 25+ | CNY198.240 (CNY224.0112) |
| 100+ | CNY194.110 (CNY219.3443) |
| 250+ | CNY189.980 (CNY214.6774) |
| 500+ | CNY185.850 (CNY210.0105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.50 (CNY233.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00022-10FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4211607
Product RangeVHA00022 Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial10ft
Cable Length - Metric3.1m
Jacket ColourBlack
Product RangeVHA00022 Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
3.1m
Product Range
VHA00022 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904
