Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00012-1MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4211596
Product RangeVHA00012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.950 (CNY369.4535) |
| 5+ | CNY320.420 (CNY362.0746) |
| 10+ | CNY313.880 (CNY354.6844) |
| 25+ | CNY307.340 (CNY347.2942) |
| 50+ | CNY300.800 (CNY339.904) |
| 100+ | CNY294.260 (CNY332.5138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.95 (CNY369.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00012-1MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4211596
Product RangeVHA00012 Series
Connector Type AHDMI Plug, Flat
Connector Type BHDMI Plug, (Flat)
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeVHA00012 Series
Technical Specifications
Connector Type A
HDMI Plug, Flat
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
HDMI Plug, (Flat)
Cable Length - Metric
1m
Product Range
VHA00012 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131995
