Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00003-3MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4211593
Product RangeVHA00003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.410 (CNY831.0133) |
| 5+ | CNY720.710 (CNY814.4023) |
| 10+ | CNY706.000 (CNY797.780) |
| 25+ | CNY691.290 (CNY781.1577) |
| 50+ | CNY676.580 (CNY764.5354) |
| 100+ | CNY661.870 (CNY747.9131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.41 (CNY831.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00003-3MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4211593
Product RangeVHA00003 Series
Connector Type AHDMI Receptacle
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeVHA00003 Series
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
VHA00003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
