Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVHA00003-05M.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4380486
Product RangeVHA00003 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY643.560 (CNY727.2228) |
| 5+ | CNY599.180 (CNY677.0734) |
| 10+ | CNY554.800 (CNY626.924) |
| 25+ | CNY520.100 (CNY587.713) |
| 50+ | CNY495.300 (CNY559.689) |
| 100+ | CNY471.700 (CNY533.021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY643.56 (CNY727.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00003-05M.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4380486
Product RangeVHA00003 Series
Connector Type AHDMI Receptacle
Connector Type BHDMI Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeVHA00003 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Receptacle
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
VHA00003 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555
